
MCAST063SCG181JFNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST063SCG181JFNA01TR-ND - Tape & Reel (TR) 587-MCAST063SCG181JFNA01CT-ND - Cut Tape (CT) 587-MCAST063SCG181JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST063SCG181JFNA01 |
Description | CAP CER 180PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST063SCG181JFNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03600 € | 1,80 € |
| 100 | 0,03110 € | 3,11 € |
| 500 | 0,02288 € | 11,44 € |
| 1.000 | 0,02034 € | 20,34 € |
| 2.500 | 0,01768 € | 44,20 € |
| 5.000 | 0,01609 € | 80,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01412 € | 211,80 € |
| 30.000 | 0,01316 € | 394,80 € |
| 45.000 | 0,01268 € | 570,60 € |
| 75.000 | 0,01214 € | 910,50 € |
| 105.000 | 0,01183 € | 1.242,15 € |
| 150.000 | 0,01153 € | 1.729,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

