Parametric Equivalent
Parametric Equivalent

MLASL319HB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASL319HB5106MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASL319HB5106MTNA01 |
Description | CAP CER 10UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASL319HB5106MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASL319HB5106MTNA01 | Taiyo Yuden | 4.000 | 587-MSASL319HB5106MTNA01CT-ND | 0,28000 € | Parametric Equivalent |
| LT06ZD106MAT2W | KYOCERA AVX | 0 | LT06ZD106MAT2W-ND | 0,25208 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06457 € | 258,28 € |
| Unit Price without VAT: | 0,06457 € |
|---|---|
| Unit Price with VAT: | 0,07813 € |



