2.7 pF ±0.1pF 50V Ceramic Capacitor C0K 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU105SCK2R7BFNA01

DigiKey Part Number
587-MBASU105SCK2R7BFNA01TR-ND - Tape & Reel (TR)
587-MBASU105SCK2R7BFNA01CT-ND - Cut Tape (CT)
587-MBASU105SCK2R7BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU105SCK2R7BFNA01
Description
CAP CER 2.7PF C0K 50V 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 50V Ceramic Capacitor C0K 0402 (1005 Metric)
EDA/CAD Models
MBASU105SCK2R7BFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04100 €0,41 €
500,02820 €1,41 €
1000,02430 €2,43 €
5000,01766 €8,83 €
1.0000,01563 €15,63 €
2.5000,01348 €33,70 €
5.0000,01219 €60,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01113 €111,30 €
20.0000,01026 €205,20 €
30.0000,00983 €294,90 €
50.0000,00934 €467,00 €
70.0000,00906 €634,20 €
100.0000,00879 €879,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €