Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASU105SCG0R5CFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU105SCG0R5CFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASU105SCG0R5CFNA01 |
Description | CAP CER 0.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASU105SCG0R5CFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU105SCG0R5CFNA01 | Taiyo Yuden | 0 | 587-MCASU105SCG0R5CFNA01TR-ND | 0,00493 € | Parametric Equivalent |
| MCASU105SCG0R5CFNA1J | Taiyo Yuden | 0 | 587-MCASU105SCG0R5CFNA1JTR-ND | 0,00493 € | Parametric Equivalent |
| MMASU105SCG0R5CFNA01 | Taiyo Yuden | 0 | 587-MMASU105SCG0R5CFNA01TR-ND | 0,00493 € | Parametric Equivalent |
| UMK105CG0R5CVHF | Taiyo Yuden | 0 | UMK105CG0R5CVHF-ND | 0,00493 € | Parametric Equivalent |
| 04025A0R5C4T2A | KYOCERA AVX | 0 | 478-KAM05ACG1H0R5CHTR-ND | 0,01793 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00493 € | 49,30 € |
| Unit Price without VAT: | 0,00493 € |
|---|---|
| Unit Price with VAT: | 0,00597 € |













