4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU063SCG4R3BFNA01

DigiKey Part Number
587-MBASU063SCG4R3BFNA01TR-ND - Tape & Reel (TR)
587-MBASU063SCG4R3BFNA01CT-ND - Cut Tape (CT)
587-MBASU063SCG4R3BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU063SCG4R3BFNA01
Description
CAP CER 4.3PF 50V C0G 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR02C439B5GACKEMET6.477399-CBR02C439B5GACCT-ND0,16000 €Parametric Equivalent
CQ0201BRNPO9BN4R3YAGEO103.68013-CQ0201BRNPO9BN4R3CT-ND0,09000 €Parametric Equivalent
GJM0335C1H4R3BB01DMurata Electronics53.225490-17184-1-ND0,09000 €Parametric Equivalent
GMC02CG4R3B50NTCal-Chip Electronics, Inc.13.6504713-GMC02CG4R3B50NTCT-ND0,09000 €Parametric Equivalent
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03300 €0,33 €
500,02280 €1,14 €
1000,01950 €1,95 €
5000,01404 €7,02 €
1.0000,01237 €12,37 €
2.5000,01060 €26,50 €
5.0000,00954 €47,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00823 €123,45 €
30.0000,00759 €227,70 €
45.0000,00726 €326,70 €
75.0000,00691 €518,25 €
105.0000,00670 €703,50 €
150.0000,00650 €975,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €