Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASL105SB5224MFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASL105SB5224MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASL105SB5224MFNA01 |
Description | CAP CER 0.22UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASL105SB5224MFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK105BJ224MV-F | Taiyo Yuden | 0 | LMK105BJ224MV-F-ND | 0,00545 € | Parametric Equivalent |
| LMK105BJ224MVHF | Taiyo Yuden | 0 | LMK105BJ224MVHF-ND | 0,00728 € | Parametric Equivalent |
| MCASL105SB5224MFNA01 | Taiyo Yuden | 0 | 587-MCASL105SB5224MFNA01TR-ND | 0,00728 € | Parametric Equivalent |
| MCASL105SB5224MFNA1J | Taiyo Yuden | 0 | 587-MCASL105SB5224MFNA1JTR-ND | 0,00728 € | Parametric Equivalent |
| MMASL105SB5224MFNA01 | Taiyo Yuden | 0 | 587-MMASL105SB5224MFNA01TR-ND | 0,00728 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00728 € | 72,80 € |
| Unit Price without VAT: | 0,00728 € |
|---|---|
| Unit Price with VAT: | 0,00881 € |









