
MAASU105SB7103KFNA01 | |
|---|---|
DigiKey Part Number | 587-MAASU105SB7103KFNA01TR-ND - Tape & Reel (TR) 587-MAASU105SB7103KFNA01CT-ND - Cut Tape (CT) 587-MAASU105SB7103KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU105SB7103KFNA01 |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU105SB7103KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02220 € | 1,11 € |
| 100 | 0,01910 € | 1,91 € |
| 500 | 0,01374 € | 6,87 € |
| 1.000 | 0,01209 € | 12,09 € |
| 2.500 | 0,01037 € | 25,93 € |
| 5.000 | 0,00933 € | 46,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00848 € | 84,80 € |
| 20.000 | 0,00740 € | 148,00 € |
| 30.000 | 0,00736 € | 220,80 € |
| 50.000 | 0,00704 € | 352,00 € |
| 70.000 | 0,00681 € | 476,70 € |
| 100.000 | 0,00660 € | 660,00 € |
| 120.000 | 0,00659 € | 790,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

