2.2 µH Semi-Shielded Wirewound Inductor 510 mA 169mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQNA201616T2R2M

DigiKey Part Number
587-LSQNA201616T2R2MTR-ND - Tape & Reel (TR)
587-LSQNA201616T2R2MCT-ND - Cut Tape (CT)
587-LSQNA201616T2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQNA201616T2R2M
Description
FIXED IND 2.2UH 510MA 169 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Wirewound Inductor 510 mA 169mOhm Max 0806 (2016 Metric)
EDA/CAD Models
LSQNA201616T2R2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
169mOhm Max
Series
Frequency - Self Resonant
70MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
510mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11300 €1,13 €
1000,09280 €9,28 €
1.0000,07625 €76,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07190 €143,80 €
4.0000,06779 €271,16 €
6.0000,06550 €393,00 €
10.0000,06272 €627,20 €
14.0000,06096 €853,44 €
20.0000,05915 €1.183,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €