500 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSMGA321616T501NG

DigiKey Part Number
587-LSMGA321616T501NGTR-ND - Tape & Reel (TR)
587-LSMGA321616T501NGCT-ND - Cut Tape (CT)
587-LSMGA321616T501NGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSMGA321616T501NG
Description
FERRITE BEAD 500 OHM 1206 1LN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
500 Ohms 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
LSMGA321616T501NG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
70mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.071" (1.80mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
500 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMH3216HM501NTTaiyo Yuden40.778587-1752-1-ND0,26000 €Parametric Equivalent
FBMH3216HM501NTVTaiyo Yuden4.600587-5437-1-ND0,57000 €Parametric Equivalent
MI1206L501R-10Laird-Signal Integrity Products73.085240-2407-1-ND0,20000 €Parametric Equivalent
In-Stock: 1.790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,19100 €1,91 €
250,16600 €4,15 €
500,14820 €7,41 €
1000,13210 €13,21 €
2500,11268 €28,17 €
5000,09920 €49,60 €
1.0000,08671 €86,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07508 €150,16 €
4.0000,06640 €265,60 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32670 €