New at DigiKey
290 nH Wirewound Inductor 2.5 A 34mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCQPB321919TR29M

DigiKey Part Number
587-LCQPB321919TR29MTR-ND - Tape & Reel (TR)
587-LCQPB321919TR29MCT-ND - Cut Tape (CT)
587-LCQPB321919TR29MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCQPB321919TR29M
Description
INUCTOR FIXED HTTPS://DS.YUDEN.C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
290 nH Semi-shielded Wirewound Inductor 2.5 A 34mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.7A
DC Resistance (DCR)
34mOhm Max
Q @ Freq
-
Frequency - Self Resonant
720MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25.2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.075" W (3.20mm x 1.90mm)
Height - Seated (Max)
0.085" (2.15mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,31900 €3,19 €
250,29440 €7,36 €
500,27760 €13,88 €
1000,26180 €26,18 €
2500,24216 €60,54 €
5000,22832 €114,16 €
1.0000,21528 €215,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20299 €405,98 €
4.0000,19141 €765,64 €
6.0000,18496 €1.109,76 €
10.0000,17714 €1.771,40 €
14.0000,17218 €2.410,52 €
20.0000,16708 €3.341,60 €
50.0000,16605 €8.302,50 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,47190 €