


JMK316ABJ476MLHT | |
|---|---|
DigiKey Part Number | 587-3399-2-ND - Tape & Reel (TR) 587-3399-1-ND - Cut Tape (CT) 587-3399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316ABJ476MLHT |
Description | CAP CER 47UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
EDA/CAD Models | JMK316ABJ476MLHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24800 € | 2,48 € |
| 50 | 0,18480 € | 9,24 € |
| 100 | 0,16530 € | 16,53 € |
| 500 | 0,13262 € | 66,31 € |
| 1.000 | 0,12252 € | 122,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11421 € | 228,42 € |
| 4.000 | 0,10738 € | 429,52 € |
| 6.000 | 0,10395 € | 623,70 € |
| 10.000 | 0,10016 € | 1.001,60 € |
| 14.000 | 0,09794 € | 1.371,16 € |
| 20.000 | 0,09581 € | 1.916,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

