


HMJ325B7224KNHT | |
|---|---|
DigiKey Part Number | 587-4239-2-ND - Tape & Reel (TR) 587-4239-1-ND - Cut Tape (CT) 587-4239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMJ325B7224KNHT |
Description | CAP CER 0.22UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMJ325B7224KNHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.083" (2.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43500 € | 4,35 € |
| 50 | 0,33420 € | 16,71 € |
| 100 | 0,30300 € | 30,30 € |
| 500 | 0,25036 € | 125,18 € |
| 1.000 | 0,23409 € | 234,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22071 € | 441,42 € |
| 4.000 | 0,20969 € | 838,76 € |
| 6.000 | 0,20417 € | 1.225,02 € |
| 10.000 | 0,19805 € | 1.980,50 € |
| 14.000 | 0,19447 € | 2.722,58 € |
| 20.000 | 0,19103 € | 3.820,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

