4.7 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

GMK316BJ475MLHT

DigiKey Part Number
587-GMK316BJ475MLHTTR-ND - Tape & Reel (TR)
587-GMK316BJ475MLHTCT-ND - Cut Tape (CT)
587-GMK316BJ475MLHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK316BJ475MLHT
Description
CAP CER 4.7UF 35V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
EDA/CAD Models
GMK316BJ475MLHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Features
Ultra Low ESR
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMK316AB7475MLHTTaiyo Yuden3.886587-GMK316AB7475MLHTCT-ND0,39000 €Upgrade
UMK316ABJ475MLHTTaiyo Yuden4.095587-6377-1-ND0,33000 €Upgrade
In-Stock: 1.185
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23000 €2,30 €
500,17140 €8,57 €
1000,15320 €15,32 €
5000,12238 €61,19 €
1.0000,11287 €112,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10506 €210,12 €
4.0000,09862 €394,48 €
6.0000,09540 €572,40 €
10.0000,09183 €918,30 €
14.0000,08975 €1.256,50 €
20.0000,08774 €1.754,80 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,47190 €