


GMK316BJ475MLHT | |
|---|---|
DigiKey Part Number | 587-GMK316BJ475MLHTTR-ND - Tape & Reel (TR) 587-GMK316BJ475MLHTCT-ND - Cut Tape (CT) 587-GMK316BJ475MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK316BJ475MLHT |
Description | CAP CER 4.7UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
EDA/CAD Models | GMK316BJ475MLHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMK316AB7475MLHT | Taiyo Yuden | 3.886 | 587-GMK316AB7475MLHTCT-ND | 0,39000 € | Upgrade |
| UMK316ABJ475MLHT | Taiyo Yuden | 4.095 | 587-6377-1-ND | 0,33000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23000 € | 2,30 € |
| 50 | 0,17140 € | 8,57 € |
| 100 | 0,15320 € | 15,32 € |
| 500 | 0,12238 € | 61,19 € |
| 1.000 | 0,11287 € | 112,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10506 € | 210,12 € |
| 4.000 | 0,09862 € | 394,48 € |
| 6.000 | 0,09540 € | 572,40 € |
| 10.000 | 0,09183 € | 918,30 € |
| 14.000 | 0,08975 € | 1.256,50 € |
| 20.000 | 0,08774 € | 1.754,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

