


EMJ325KB7226MMHP | |
|---|---|
DigiKey Part Number | 587-EMJ325KB7226MMHPTR-ND - Tape & Reel (TR) 587-EMJ325KB7226MMHPCT-ND - Cut Tape (CT) 587-EMJ325KB7226MMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMJ325KB7226MMHP |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMJ325KB7226MMHP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCE32MLB7226MPPDT1 | Taiyo Yuden | 940 | 587-MCJCE32MLB7226MPPDT1CT-ND | 1,12000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,73000 € | 7,30 € |
| 50 | 0,57580 € | 28,79 € |
| 100 | 0,52810 € | 52,81 € |
| 500 | 0,44754 € | 223,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42264 € | 422,64 € |
| 2.000 | 0,40214 € | 804,28 € |
| 3.000 | 0,39187 € | 1.175,61 € |
| 5.000 | 0,38048 € | 1.902,40 € |
| 7.000 | 0,37383 € | 2.616,81 € |
| 10.000 | 0,36743 € | 3.674,30 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,35520 € |

