


CBC3225T220MR | |
|---|---|
DigiKey Part Number | 587-1626-2-ND - Tape & Reel (TR) 587-1626-1-ND - Cut Tape (CT) 587-1626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC3225T220MR |
Description | FIXED IND 22UH 780MA 351 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Drum Core, Wirewound Inductor 780 mA 351mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC3225T220MR Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 351mOhm Max |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |
Current - Saturation (Isat) 620mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14700 € | 1,47 € |
| 100 | 0,12150 € | 12,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09988 € | 99,88 € |
| 2.000 | 0,09418 € | 188,36 € |
| 3.000 | 0,09099 € | 272,97 € |
| 5.000 | 0,08713 € | 435,65 € |
| 7.000 | 0,08468 € | 592,76 € |
| 10.000 | 0,08216 € | 821,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |


