
TST30L60CW | |
|---|---|
DigiKey Part Number | 1801-TST30L60CW-ND |
Manufacturer | |
Manufacturer Product Number | TST30L60CW |
Description | DIODE SCHOTTKY 60V 15A TO220AB |
Customer Reference | |
Detailed Description | Diode 60 V 15A Through Hole TO-220AB |
EDA/CAD Models | TST30L60CW Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220AB |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 15 A |

