
TSM9435CS RLG | |
|---|---|
DigiKey Part Number | TSM9435CSRLGTR-ND - Tape & Reel (TR) TSM9435CSRLGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSM9435CS RLG |
Description | MOSFET P-CHANNEL 30V 5.3A 8SOP |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.3A (Tc) 5.3W (Tc) Surface Mount 8-SOP |
EDA/CAD Models | TSM9435CS RLG Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 551.57 pF @ 15 V |
FET Type | Power Dissipation (Max) 5.3W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 60mOhm @ 5.3A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,58900 € | 5,89 € |
| 100 | 0,38420 € | 38,42 € |
| 500 | 0,29644 € | 148,22 € |
| 1.000 | 0,26816 € | 268,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45.000 | 0,17841 € | 8.028,45 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |

