
SFF2006GA | |
|---|---|
DigiKey Part Number | 1801-SFF2006GA-ND |
Manufacturer | |
Manufacturer Product Number | SFF2006GA |
Description | DIODE ARRAY GP 400V 20A ITO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 400 V 20A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Taiwan Semiconductor Corporation | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 50 | 0,82840 € | 41,42 € |
| 100 | 0,74050 € | 74,05 € |
| 500 | 0,58632 € | 293,16 € |
| 1.000 | 0,53671 € | 536,71 € |
| 2.000 | 0,49500 € | 990,00 € |
| 5.000 | 0,44987 € | 2.249,35 € |
| 10.000 | 0,42199 € | 4.219,90 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,09330 € |

