
ES1JALH | |
|---|---|
DigiKey Part Number | 1801-ES1JALHTR-ND - Tape & Reel (TR) 1801-ES1JALHCT-ND - Cut Tape (CT) 1801-ES1JALHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1JALH |
Description | DIODE STANDARD 600V 1A THIN SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount Thin SMA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 600 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Supplier Device Package Thin SMA |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1JAL | Taiwan Semiconductor Corporation | 27.405 | 1801-ES1JALCT-ND | 0,44000 € | Parametric Equivalent |
| ES1JF-T | Taiwan Semiconductor Corporation | 6.793 | 1801-ES1JF-TCT-ND | 0,26000 € | Parametric Equivalent |
| ER1J_R1_00001 | Panjit International Inc. | 1.860 | 3757-ER1J_R1_00001CT-ND | 0,28000 € | Parametric Equivalent |
| ER1JAFC_R1_00001 | Panjit International Inc. | 2.890 | 3757-ER1JAFC_R1_00001CT-ND | 0,39000 € | Parametric Equivalent |
| ER1JAFC_R1_00601 | Panjit International Inc. | 3.000 | 3757-ER1JAFC_R1_00601TR-ND | 0,05399 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27100 € | 2,71 € |
| 100 | 0,17130 € | 17,13 € |
| 500 | 0,12826 € | 64,13 € |
| 1.000 | 0,11438 € | 114,38 € |
| 2.000 | 0,10267 € | 205,34 € |
| 5.000 | 0,08998 € | 449,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,07878 € | 1.102,92 € |
| 28.000 | 0,07271 € | 2.035,88 € |
| 42.000 | 0,06962 € | 2.924,04 € |
| 70.000 | 0,06615 € | 4.630,50 € |
| 98.000 | 0,06409 € | 6.280,82 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

