TG-APC94-320-320-4.0-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


t-Global Technology
In Stock: 3
Unit Price: 303,92000 €
Datasheet
Thermal Pad Red 320.00mm x 320.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-APC94-320-320-4.0-0

DigiKey Part Number
1168-TG-APC94-320-320-4.0-0-ND
Manufacturer
Manufacturer Product Number
TG-APC94-320-320-4.0-0
Description
THERM PAD 320X320MM RED
Customer Reference
Detailed Description
Thermal Pad Red 320.00mm x 320.00mm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
320.00mm x 320.00mm
Manufacturer
t-Global Technology
Thickness
0.157" (4.00mm)
Series
Material
Non-Silicone
Packaging
Bulk
Color
Red
Part Status
Obsolete
Thermal Conductivity
4.2W/m-K
Type
Conductive Pad, Sheet
Shelf Life
24 Months
Shape
Square
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG-APC94-310-310-4.0-0t-Global Technology31168-TG-APC94-310-310-4.0-0-ND303,92000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes