Thermal Pad Blue 285.00mm x 190.00mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A38KX-285-190-5.0

DigiKey Part Number
1168-TG-A38KX-285-190-5.0-ND
Manufacturer
Manufacturer Product Number
TG-A38KX-285-190-5.0
Description
THERM PAD 285MMX190MM BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 285.00mm x 190.00mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
285.00mm x 190.00mm
Manufacturer
t-Global Technology
Thickness
0.197" (5.00mm)
Series
Material
Silicone
Packaging
Bulk
Adhesive
Tacky - Both Sides
Part Status
Active
Color
Blue
Usage
Multi
Thermal Conductivity
3.8W/m-K
Type
Pad, Sheet
Shelf Life
24 Months
Shape
Rectangular
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
578,64600 €393,23 €
Unit Price without VAT:78,64600 €
Unit Price with VAT:95,16166 €