MFR Recommended
Similar

SFSD128GN1AM1MT-I-6F-211-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD128GN1AM1MT-I-6F-211-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD128GN1AM1MT-I-6F-211-STD |
Description | MEM CRD MICSDXC 128GB 10UHS 1TLC |
Customer Reference | |
Detailed Description | Memory Card microSDXC™ 128GB Class 10, UHS Class 1 TLC |
Datasheet | Datasheet |
Category | Memory Type microSDXC™ |
Manufacturer Swissbit | Memory Size 128GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Tray | Technology TLC |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD128GN1AM1TB-I-EF-221-STD | Swissbit | 1 | 1052-SFSD128GN1AM1TB-I-EF-221-STD-ND | 272,11000 € | MFR Recommended |
| FCSO001TBE-M800 | Flexxon Pte Ltd | 0 | 3052-FCSO001TBE-M800-ND | 557,26000 € | Similar |



