
RR1220Q-680-D | |
|---|---|
DigiKey Part Number | RR12Q68DTR-ND - Tape & Reel (TR) RR12Q68DCT-ND - Cut Tape (CT) RR12Q68DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220Q-680-D |
Description | RES SMD 68 OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220Q-680-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02460 € | 1,23 € |
| 100 | 0,02320 € | 2,32 € |
| 250 | 0,02148 € | 5,37 € |
| 500 | 0,02032 € | 10,16 € |
| 1.000 | 0,01922 € | 19,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01851 € | 92,55 € |
| 10.000 | 0,01765 € | 176,50 € |
| 15.000 | 0,01719 € | 257,85 € |
| 25.000 | 0,01666 € | 416,50 € |
| 35.000 | 0,01633 € | 571,55 € |
| 50.000 | 0,01601 € | 800,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

