12.1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-1212-D-M

DigiKey Part Number
RR12P12.1KDTR-ND - Tape & Reel (TR)
RR12P12.1KDCT-ND - Cut Tape (CT)
RR12P12.1KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220P-1212-D-M
Description
RES SMD 12.1KOHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-1212-D-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-2176093-2TE Connectivity Passive Product146A110647CT-ND0,27000 €Direct
In-Stock: 25.463
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02800 €0,28 €
250,02600 €0,65 €
500,02460 €1,23 €
1000,02320 €2,32 €
2500,02148 €5,37 €
5000,02032 €10,16 €
1.0000,01922 €19,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01851 €92,55 €
10.0000,01765 €176,50 €
15.0000,01719 €257,85 €
25.0000,01666 €416,50 €
35.0000,01633 €571,55 €
50.0000,01601 €800,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €