2.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-272-D

DigiKey Part Number
RR08P2.7KDTR-ND - Tape & Reel (TR)
RR08P2.7KDCT-ND - Cut Tape (CT)
RR08P2.7KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-272-D
Description
RES SMD 2.7K OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-272-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-272-B-T5Susumu73.764RG16P2.7KBCT-ND0,10000 €Upgrade
CPF0603B2K7E1TE Connectivity Passive Product2.403A103079CT-ND0,23000 €Upgrade
ERA-3APB272VPanasonic Industry15.760P2.7KAYCT-ND0,23000 €Upgrade
ERA-3ARB272VPanasonic Industry10.189P2.7KBDCT-ND0,34000 €Upgrade
ERA-3ARW272VPanasonic Industry4.76410-ERA-3ARW272VCT-ND0,43000 €Upgrade
In-Stock: 48.997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
250,02080 €0,52 €
500,01980 €0,99 €
1000,01880 €1,88 €
2500,01744 €4,36 €
5000,01648 €8,24 €
1.0000,01558 €15,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01498 €74,90 €
10.0000,01428 €142,80 €
15.0000,01390 €208,50 €
25.0000,01346 €336,50 €
35.0000,01319 €461,65 €
50.0000,01293 €646,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €