
RG3216P-4990-B-T1 | |
|---|---|
DigiKey Part Number | RG32P499BTR-ND - Tape & Reel (TR) RG32P499BCT-ND - Cut Tape (CT) RG32P499BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-4990-B-T1 |
Description | RES SMD 499 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-4990-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8AEB4990V | Panasonic Industry | 14.445 | P499BCCT-ND | 0,23000 € | Direct |
| PAT1206E4990BST1 | Vishay Dale Thin Film | 8.335 | PAT499CCT-ND | 0,83000 € | Upgrade |
| RTAN1206BKE499R | Stackpole Electronics Inc | 1.000 | RTAN1206BKE499RCT-ND | 0,38000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16760 € | 4,19 € |
| 50 | 0,15840 € | 7,92 € |
| 100 | 0,14970 € | 14,97 € |
| 250 | 0,13916 € | 34,79 € |
| 500 | 0,13196 € | 65,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13620 € | 136,20 € |
| 2.000 | 0,12984 € | 259,68 € |
| 3.000 | 0,12643 € | 379,29 € |
| 5.000 | 0,12246 € | 612,30 € |
| 7.000 | 0,12003 € | 840,21 € |
| 10.000 | 0,11761 € | 1.176,10 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

