RG3216N-1581-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: 0,38471 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,74870 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,57383 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,46385 €
Datasheet
1.58 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216N-1581-D-T5

DigiKey Part Number
RG3216N-1581-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG3216N-1581-D-T5
Description
RES SMD 1.58K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.58 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216N-1581-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216N-1581-W-T1Susumu0RG3216N-1581-W-T1-ND0,38471 €Upgrade
RG3216V-1581-P-T1Susumu0RG3216V-1581-P-T1-ND1,74870 €Upgrade
RG3216V-1581-W-T1Susumu0RG3216V-1581-W-T1-ND1,57383 €Upgrade
TNPW12061K58BYEAVishay Dale0TNPW12061K58BYEA-ND0,46385 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11658 €582,90 €
Manufacturers Standard Package
Unit Price without VAT:0,11658 €
Unit Price with VAT:0,14106 €