Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

RG1608P-682-B-T1 | |
|---|---|
DigiKey Part Number | RG1608P-682-B-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG1608P-682-B-T1 |
Description | RES SMD 6.8K OHM 0.1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-682-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB682V | Panasonic Industry | 15 | P6.8KDBCT-ND | 0,09000 € | Direct |
| MCT06030D6801BP500 | Vishay | 3.679 | 749-MCT06030D6801BP500CT-ND | 0,09000 € | Direct |
| RT0603BRD076K8L | YAGEO | 10.160 | YAG1724CT-ND | 0,09000 € | Direct |
| TNPW06036K80BEEA | Vishay Dale | 812 | 541-3194-1-ND | 0,22000 € | Direct |
| TNPW06036K80BEEN | Vishay Dale | 0 | TNPW06036K80BEEN-ND | 0,33215 € | Direct |





