
RG1005P-3320-D-T10 | |
|---|---|
DigiKey Part Number | 408-RG1005P-3320-D-T10TR-ND - Tape & Reel (TR) 408-RG1005P-3320-D-T10CT-ND - Cut Tape (CT) 408-RG1005P-3320-D-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-3320-D-T10 |
Description | RES SMD 332 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-3320-D-T10 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RR0510P-3320-D | Susumu | 7.909 | 408-RR0510P-3320-DCT-ND | 0,09000 € | Direct |
| CPF0402B332RE1 | TE Connectivity Passive Product | 525 | A102798CT-ND | 0,23000 € | Upgrade |
| ERA-2AEB3320X | Panasonic Industry | 25.560 | P332DCCT-ND | 0,09000 € | Upgrade |
| RT0402BRD07332RL | YAGEO | 3.920 | YAG1411CT-ND | 0,09000 € | Upgrade |
| RQ73C1E332RBTD | TE Connectivity Passive Product | 8.610 | A140708CT-ND | 0,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,02040 € | 0,51 € |
| 50 | 0,01940 € | 0,97 € |
| 100 | 0,01820 € | 1,82 € |
| 250 | 0,01696 € | 4,24 € |
| 500 | 0,01602 € | 8,01 € |
| 1.000 | 0,01516 € | 15,16 € |
| 5.000 | 0,01342 € | 67,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01388 € | 138,80 € |
| 20.000 | 0,01327 € | 265,40 € |
| 30.000 | 0,01294 € | 388,20 € |
| 50.000 | 0,01256 € | 628,00 € |
| 70.000 | 0,01233 € | 863,10 € |
| 100.000 | 0,01210 € | 1.210,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

