Parametric Equivalent

RXW181M1HBK-1016S | |
|---|---|
DigiKey Part Number | 4403-RXW181M1HBK-1016S-ND |
Manufacturer | |
Manufacturer Product Number | RXW181M1HBK-1016S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 119 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160675025 | Würth Elektronik | 497 | 732-9603-1-ND | 0,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,11807 € | 826,49 € |
| Unit Price without VAT: | 0,11807 € |
|---|---|
| Unit Price with VAT: | 0,14286 € |


