
F0454A | |
|---|---|
DigiKey Part Number | 527-1019-ND |
Manufacturer | |
Manufacturer Product Number | F0454A |
Description | SOLENOID PULL INTERMITTENT 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Pull) Type 1.000" (25.40mm) Stroke 24VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 24VDC | |
Stroke Length | 1.000" (25.40mm) | |
Power (Watts) | 44 W | |
DC Resistance (DCR) | 13Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 2.020" L x 1.440" W x 1.630" H (51.31mm x 36.58mm x 41.40mm) | |
Diameter - Shaft | 0.500" (12.70mm) | |
Shaft Detail | Clevis | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 18,05400 € | 90,27 € |
| Unit Price without VAT: | 18,05400 € |
|---|---|
| Unit Price with VAT: | 21,84534 € |

