Direct

CDR105NP-560MC | |
|---|---|
DigiKey Part Number | 308-1898-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR105NP-560MC |
Description | FIXED IND 56UH 1.07A 190 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Inductor 1.07 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 190mOhm Max |
Mfr | Frequency - Self Resonant 12MHz |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance -15%, +20% | Size / Dimension 0.394" L x 0.362" W (10.00mm x 9.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.217" (5.50mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR0905-560Y | Bourns Inc. | 0 | SRR0905-560YTR-ND | 0,43264 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45386 € | 226,93 € |
| Unit Price without VAT: | 0,45386 € |
|---|---|
| Unit Price with VAT: | 0,54917 € |


