
GRPB141VWCN-RC | |
|---|---|
DigiKey Part Number | GRPB141VWCN-RC-ND |
Manufacturer | |
Manufacturer Product Number | GRPB141VWCN-RC |
Description | CONN HEADER R/A 14POS 1.27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | GRPB141VWCN-RC Models |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Contact Length - Post 0.098" (2.50mm) |
Packaging Bulk | Insulation Height 0.084" (2.14mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70200 € | 702,00 € |
| Unit Price without VAT: | 0,70200 € |
|---|---|
| Unit Price with VAT: | 0,84942 € |

