Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GBC36DAAN | |
|---|---|
DigiKey Part Number | GBC36DAAN-ND |
Manufacturer | |
Manufacturer Product Number | GBC36DAAN |
Description | CONN HEADER VERT 72POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 72 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | GBC36DAAN Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.450" (11.43mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions Loaded All | Operating Temperature -65°C ~ 150°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897720 | Molex | 0 | 0010897720-ND | 7,98853 € | Similar |
| 0010897721 | Molex | 0 | WM50022-72-ND | 4,56000 € | Similar |
| 0010897722 | Molex | 0 | WM50012-72-ND | 7,85000 € | Similar |
| 450-10-272-00-001101 | Preci-Dip | 0 | 450-10-272-00-001101-ND | 13,17721 € | Similar |
| 450-10-272-00-006101 | Preci-Dip | 0 | 1212-1435-ND | 12,28688 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,54820 € | 127,41 € |
| Unit Price without VAT: | 2,54820 € |
|---|---|
| Unit Price with VAT: | 3,08332 € |




















