
2B22M154P1001-1-H | |
|---|---|
DigiKey Part Number | S3110-ND |
Manufacturer | |
Manufacturer Product Number | 2B22M154P1001-1-H |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 5 + 2 |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Obsolete | Connector Usage CompactPCI |
Connector Type Header, Male Pins | Contact Finish Gold |
Connector Style B 22 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 154 (110 + 44 Ground) | Current Rating (Amps) 1 A |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |


