16-SOIC_(7.5mmwidth)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7479D

DigiKey Part Number
TDA7479D-ND
Manufacturer
Manufacturer Product Number
TDA7479D
Description
RF DEMODULATOR IC 16SO
Customer Reference
Detailed Description
RF Demodulator IC 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Demodulator, Filter
LO Frequency
-
RF Frequency
-
P1dB
-
Gain
-
Noise Figure
-
Current - Supply
11 mA
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Obsolete
This product is no longer manufactured. View Alternative Package Types