
STGIPNS4C60T-H | |
---|---|
DigiKey Part Number | 497-STGIPNS4C60T-HTR-ND - Tape & Reel (TR) 497-STGIPNS4C60T-HCT-ND - Cut Tape (CT) 497-STGIPNS4C60T-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGIPNS4C60T-H |
Description | SLLIMM NANO IPM, 5 A, 600 V, 3-P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 5 A 26-PowerSMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 5 A | |
Voltage | 600 V | |
Voltage - Isolation | 1000Vrms | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerSMD Module |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,61000 € | 7,61 € |
10 | 5,20400 € | 52,04 € |
100 | 4,12580 € | 412,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 3,37083 € | 1.348,33 € |
Unit Price without VAT: | 7,61000 € |
---|---|
Unit Price with VAT: | 9,20810 € |