Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC-5UY003F | |
|---|---|
DigiKey Part Number | 380-BC-5UY003F-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UY003F |
Description | CABLE CAT5E U/UTP 24AWG YLW 3FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Stewart Connector | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-7775-3 | Cinch Connectivity Solutions | 0 | 116-73-7775-3-ND | 1,98850 € | Parametric Equivalent |
| 73-7795-3 | Cinch Connectivity Solutions | 0 | 116-73-7795-3-ND | 2,03930 € | Parametric Equivalent |
| MP-5ERJ45UNNY-003 | Amphenol Cables on Demand | 0 | 3272-MP-5ERJ45UNNY-003-ND | 3,82000 € | Parametric Equivalent |
| N001-003-YW | Eaton Tripp Lite | 41 | N001-003-YW-ND | 2,78000 € | Parametric Equivalent |
| N002-003-YW | Eaton Tripp Lite | 89 | TL536-ND | 2,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,25858 € | 813,09 € |
| Unit Price without VAT: | 2,25858 € |
|---|---|
| Unit Price with VAT: | 2,73288 € |





