2.49 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402BTE2K49

DigiKey Part Number
738-RNCF0402BTE2K49TR-ND - Tape & Reel (TR)
738-RNCF0402BTE2K49CT-ND - Cut Tape (CT)
738-RNCF0402BTE2K49DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402BTE2K49
Description
RES 2.49K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BTE2K49 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.801
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07000 €0,70 €
250,06520 €1,63 €
500,06160 €3,08 €
1000,05810 €5,81 €
2500,05388 €13,47 €
5000,05100 €25,50 €
1.0000,04834 €48,34 €
5.0000,04312 €215,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04126 €412,60 €
20.0000,03961 €792,20 €
30.0000,03874 €1.162,20 €
50.0000,03773 €1.886,50 €
70.0000,03712 €2.598,40 €
100.0000,03651 €3.651,00 €
120.0000,03621 €4.345,20 €
240.0000,03519 €8.445,60 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €