
AO1135 | |
|---|---|
DigiKey Part Number | 2260-AO1135-ND |
Manufacturer | |
Manufacturer Product Number | AO1135 |
Description | HOT AIR REWORK NOZZLE #1135 17.5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air) Tip Nozzle For |
Datasheet | Datasheet |
Category | Tip Type Rework (Hot Air) |
Manufacturer SRA Soldering Products | Tip Shape Nozzle |
Series | Width 0.689" (17.50mm) |
Packaging Box | Length 0.689" (17.50mm) |
Part Status Active | Tip Chip Size PLCC-44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,00000 € | 19,00 € |
| 5 | 17,24200 € | 86,21 € |
| 10 | 16,53600 € | 165,36 € |
| 25 | 15,64720 € | 391,18 € |
| 50 | 15,00620 € | 750,31 € |
| 100 | 14,39190 € | 1.439,19 € |
| 500 | 13,06032 € | 6.530,16 € |
| Unit Price without VAT: | 19,00000 € |
|---|---|
| Unit Price with VAT: | 22,99000 € |

