Image for SRMX6QDW00D01GE016V20A0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRMX6QDW00D01GE016V20A0

DigiKey Part Number
1668-SRMX6QDW00D01GE016V20A0-ND
Manufacturer
Manufacturer Product Number
SRMX6QDW00D01GE016V20A0
Description
SBC 1.0GHZ 4 CORE 1GB/0GB RAM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Single Board Computer 1GHz 4 Core 1GB/0GB RAM ARM Cortex-A9
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
Audio, GPIO, mPCIe, MIPI CSI, UART
Manufacturer
SolidRun LTD
RAM Capacity/Installed
1GB/0GB
Series
Storage Interface
eMMC, microSD
Packaging
Bulk
Video Outputs
HDMI
Part Status
Active
Ethernet
RJ45 (10/100/1000)
Core Processor
ARM Cortex-A9
USB
USB 2.0 (4)
Speed
1GHz
Watchdog Timer
No
Number of Cores
4
Operating Temperature
-40°C ~ 85°C
Form Factor
SBC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60218,47900 €13.108,74 €
Unit Price without VAT:218,47900 €
Unit Price with VAT:264,35959 €