
SRMX6SOWT1D01GE000E01IH | |
|---|---|
DigiKey Part Number | 1668-SRMX6SOWT1D01GE000E01IH-ND |
Manufacturer | |
Manufacturer Product Number | SRMX6SOWT1D01GE000E01IH |
Description | SBC 1.0GHZ 1 CORE 1GB/0GB RAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 1 Core 1GB/0GB RAM ARM Cortex-A9 |
Category | Form Factor SBC |
Manufacturer SolidRun LTD | Expansion Site/Bus GPIO, LVDS, M.2, mPCIe, MIPI CSI, MIPI DSI, UART |
Series | RAM Capacity/Installed 1GB/0GB |
Packaging Bulk | Storage Interface eMMC, M.2, MicroSD |
Part Status Active | Video Outputs HDMI, LVDS, MIPI DSI |
Core Processor ARM Cortex-A9 | Ethernet RJ45 (10/100/1000) |
Speed 1GHz | USB USB 2.0 (4) |
Number of Cores 1 | Watchdog Timer No |
Cooling Type Heat Sink | Operating Temperature -40°C ~ 85°C |
Size / Dimension 3.937" x 2.756" (100.00mm x 70.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 214,25717 € | 12.855,43 € |
| Unit Price without VAT: | 214,25717 € |
|---|---|
| Unit Price with VAT: | 259,25118 € |

