


TE10A2402F01 | |
|---|---|
DigiKey Part Number | TE10A2402F01-ND |
Manufacturer | |
Manufacturer Product Number | TE10A2402F01 |
Description | AC/DC DESKTOP ADAPTER 24V 12W |
Customer Reference | |
Detailed Description | 24V 12 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) |
Voltage - Output 24V | Approval Agency CE |
Current - Output (Max) 500mA | Base Product Number |
Power (Watts) 12 W |

