Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
MINT1022A0505I01

MINT1022A0505I01

DigiKey Part Number
271-2639-ND
Manufacturer
Manufacturer Product Number
MINT1022A0505I01
Description
AC/DC CONVERTER 5V 22W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Efficiency
80%
Packaging
Bulk
Operating Temperature
0°C ~ 50°C
Part Status
Obsolete
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.50" L x 2.00" W x 0.67" H (88.9mm x 50.8mm x 17.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cURus
Voltage - Output 1
5V
Minimum Load Required
No
Current - Output 1
4.4 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.