MINT1400A1210L01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SL POWER / Advanced Energy
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Open Frame AC DC Converters 1 Output 12V 80 ~ 270 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 12V 80 ~ 270 VAC Input
MINT1400 SERIES

MINT1400A1210L01

DigiKey Part Number
271-2786-ND
Manufacturer
Manufacturer Product Number
MINT1400A1210L01
Description
AC/DC CONVERTER 12V 250W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 80 ~ 270 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
88%
Packaging
Bulk
Operating Temperature
0°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Remote On/Off, Remote Sense, Standby Output, Universal Output
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.00" L x 3.94" W x 1.57" H (177.8mm x 100.0mm x 40.0mm)
Voltage - Input
80 ~ 270 VAC
Approval Agency
CE, cURus
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
21 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MU425S12ESL POWER / Advanced Energy0271-2962-ND0,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes