
HC48-1-A+G | |
|---|---|
DigiKey Part Number | 271-3091-ND |
Manufacturer | |
Manufacturer Product Number | HC48-1-A+G |
Description | AC/DC CONVERTER 48V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 48V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 1 A |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature 0°C ~ 70°C (With Derating) |
Packaging Bulk | Features Adjustable Output, Remote Sense, Universal Input |
Part Status Active | Mounting Type Chassis Mount |
Type Linear | Size / Dimension 5.63" L x 4.88" W x 2.50" H (143.0mm x 124.0mm x 63.5mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 100 ~ 240 VAC | Base Product Number |
Voltage - Output 1 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 189,90250 € | 3.798,05 € |
| Unit Price without VAT: | 189,90250 € |
|---|---|
| Unit Price with VAT: | 229,78203 € |

