
SKY59272-707LF | |
|---|---|
DigiKey Part Number | 863-SKY59272-707LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY59272-707LF |
Description | IC RF SWITCH 4XSPST 6GHZ 12QFN |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 4 x SPST 50Ohm 12-QFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Test Frequency 5GHz |
Manufacturer Skyworks Solutions Inc. | IIP3 90dBm |
Packaging Tape & Reel (TR) | Impedance 50Ohm |
Part Status Obsolete | Voltage - Supply 1.65V ~ 1.95V |
RF Type General Purpose | Operating Temperature -40°C ~ 90°C |
Circuit 4 x SPST | Mounting Type Surface Mount |
Frequency Range 600MHz ~ 6GHz | Package / Case 12-XFQFN |
Isolation 20.5dB | Supplier Device Package 12-QFN (1.6x1.6) |

