Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SI8423BD-D-IS | |
|---|---|
DigiKey Part Number | SI8423BD-D-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI8423BD-D-IS |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 20kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 20kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 11ns, 11ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 2.7V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8420BD-D-IS | Skyworks Solutions Inc. | 0 | 336-4701-ND | 2,34087 € | Parametric Equivalent |
| SI8420BD-D-ISR | Skyworks Solutions Inc. | 0 | SI8420BD-D-ISR-ND | 2,17687 € | Parametric Equivalent |
| SI8423BD-D-ISR | Skyworks Solutions Inc. | 0 | SI8423BD-D-ISR-ND | 1,96814 € | Parametric Equivalent |
| ADUM2201ARWZ | Analog Devices Inc. | 153 | ADUM2201ARWZ-ND | 6,53000 € | Similar |
| ADUM2201ARWZ-RL | Analog Devices Inc. | 1.360 | 505-ADUM2201ARWZ-RLCT-ND | 6,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 2,34087 € | 107,68 € |
| Unit Price without VAT: | 2,34087 € |
|---|---|
| Unit Price with VAT: | 2,83245 € |




