Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar


SI8410BD-A-IS | |
|---|---|
DigiKey Part Number | 336-1932-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8410BD-A-IS |
Description | DGTL ISOLTR 5KV 1CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 1 Channel 150Mbps 20kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 20kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 11ns, 11ns |
Part Status Obsolete | Pulse Width Distortion (Max) 3ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 2.7V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8410BD-D-IS | Skyworks Solutions Inc. | 0 | SI8410BD-D-IS-ND | 2,31391 € | Direct |
| ADUM2210SRWZ-RL | Analog Devices Inc. | 0 | ADUM2210SRWZ-RLTR-ND | 2,75240 € | Similar |
| ADUM2210TRWZ | Analog Devices Inc. | 0 | 505-ADUM2210TRWZ-ND | 3,40074 € | Similar |
| ADUM2210TRWZ-RL | Analog Devices Inc. | 0 | 505-ADUM2210TRWZ-RLTR-ND | 3,17105 € | Similar |
| ADUM2211TRWZ-RL | Analog Devices Inc. | 0 | ADUM2211TRWZ-RLTR-ND | 3,17105 € | Similar |





